Allit 458090 VarioPlus Basic 32 Storage Bin 300x335x135mm Black/Yellow

MPN
458090
Brand
Allit
EAN-13
4005187580907
Order Code
01-0537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Allit 458090 storage bin, also known as VarioPlus Basic 32, measures 300 x 335 x 135 mm and is available in black and yellow. This versatile storage container is ideal for organising and transporting small items, whether for personal or professional use. Its robust design makes it suitable for use in workshops, garages, and various other storage needs.
Type Storage bin
Colour Black/yellow/transparent
Depth 135mm
Dimensions (W x H x D) 300 x 335 x 135 mm
Height 335mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot