Allit 458080 VarioPlus Basic Storage Bin 300x190x135mm Black/Yellow

MPN
458080
Brand
Allit
EAN-13
4005187580808
Order Code
01-0535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Allit 458080 storage bin, VarioPlus Basic 15, is a durable container measuring 300 x 190 x 135 mm, ideal for organising small items. Its black and yellow design enhances visibility and accessibility. Typically used in workshops or storage rooms, it provides efficient organisation and easy transport of tools and accessories.
Type Storage bin
Colour Black/yellow/transparent
Depth 135mm
Dimensions (W x H x D) 300 x 190 x 135 mm
Height 190mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot