Allit 457993 ProServe Tool Organiser Insert 390x6x165mm for Case

MPN
457993
Brand
Allit
EAN-13
4005187579932
Order Code
01-0533
Country of Origin
China

Discontinued


The Allit 457993 ProServe Textile L 12 Tool organiser insert measures 390 x 6 x 165 mm. It is ideal for storing and organising various tools efficiently. Typical applications include workshop and onsite tool management.
Type Tool organiser insert
Colour Black, Grey
Dim (L x W x H) 390 x 6 x 165 mm
Height 165mm
Length 390mm
Width 6mm

Trustpilot