Allit 457991 ProServe Tool Organiser Insert 390 x 10 x 165 mm 1pc

MPN
457991
Brand
Allit
EAN-13
4005187579918
Order Code
01-0529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Allit manufactures the ProServe Textile P 15 tool organiser insert, which is designed with dimensions of 390 x 10 x 165 mm. This tool organiser is crafted for efficiently storing and organising small tools and accessories. It is typically used to enhance the organisation within toolboxes or workshops, contributing to a more orderly work environment.
Type Tool organiser insert
Colour Black, Grey
Dim (L x W x H) 390 x 10 x 165 mm
Height 165mm
Length 390mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot