Allit 457090 Storage Bin Pegboard Black 1pc Wall Mounted Organisation

MPN
457090
Brand
Allit
EAN-13
4005187570908
Order Code
01-0503
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Allit 457090 is a black storage bin pegboard, ideal for organizing small components. Manufactured by Allit, this product is designed to enhance storage efficiency in workshops and garages. It provides a versatile solution for neatly arranging tools and materials within easy reach.
Type Storage bin pegboard
Colour Black
Height 540mm
Weight 690g
Width 450mm

Reviews

Be the first to submit a review

Trustpilot