Allit 457082 Storage Bin Metal L590 x W5 x H47mm 1pc For Wall Mounting

MPN
457082
Brand
Allit
EAN-13
4005187570823
Order Code
01-0501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6 in stockFurther 412 despatched in 4 working days

This storage bin, manufactured by Allit, measures 590 x 5 x 47 mm and is made of metal, ensuring durability and strength. Ideal for organising, it serves as a reliable solution for transport or storage needs, both in professional and domestic settings. The Allit 457082 is perfect for securely storing small parts or tools.
Type Storage bin
Colour Metal
Dimensions (L x W x H) 590 x 5 x 47 mm
Height 47mm
Length 590mm
Material Steel (galvanized)
Weight 224g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot