Allit 457060 Storage Bin Red 615x165x75mm Stackable High Load Capacity

MPN
457060
Brand
Allit
EAN-13
4005187570601
Order Code
01-0499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 24/11/2026

The Allit 457060 is a storage bin measuring 615 x 165 x 75 mm in red. It features a sturdy design ideal for organising and storing small parts or tools. This versatile container is perfect for use in workshops or for transport purposes.
Type Storage bin
Colour Red
Dimensions (L x W x H) 615 x 165 x 75 mm
Height 75mm
Length 615mm
Material Polypropylene
Weight 550g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot