Allit 456571 Storage Bin 500x185x81mm Red Durable Organisation Solution

MPN
456571
Brand
Allit
EAN-13
4005187565713
Order Code
01-0491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Allit 456571 storage bin is a durable transport container with dimensions of 500 x 185 x 81 mm. The bin is red in colour and is suitable for organising and storing various items. It's ideal for use in workshops or garages for orderly storage solutions.
Type Storage bin
Colour Red
Dimensions (L x W x H) 500 x 185 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 170mm
Internal depth 470mm
Length 500mm
Material Polypropylene
Weight 402g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot