Allit 456561 Regal-Industriebox Red Storage Bin 91x500x81mm 1pc

MPN
456561
Brand
Allit
EAN-13
4005187565614
Order Code
01-0489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Allit Regal-Industriebox 500S rot is a durable storage bin with dimensions of 91 x 500 x 81 mm. It comes in a vibrant red colour, making it easy to identify in a storage or transport setting. Ideal for organizing tools or small parts, this bin is perfect for both storage and transport applications.
Type Storage bin
Colour Red
Dimensions (L x W x H) 91 x 500 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 470mm
Internal depth 80mm
Length 91mm
Material Polypropylene
Weight 231g
Width 500mm

Reviews

Be the first to submit a review

Trustpilot