Allit 456560 Regal-Industriebox Storage Bin 500x91x81mm Blue 1pc

MPN
456560
Brand
Allit
EAN-13
4005187565607
Order Code
01-0488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Allit Regal-Industriebox 500S is a blue storage bin with dimensions of 500 x 91 x 81 mm. This durable storage container is ideal for organising and storing various items efficiently. It is commonly used in industrial and home settings for storing tools and small parts.
Type Storage bin
Colour Blue
Dimensions (L x W x H) 500 x 91 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 80mm
Internal depth 470mm
Length 500mm
Material Polypropylene
Weight 231g
Width 91mm

Reviews

Be the first to submit a review

Trustpilot