Allit 456551 Regal-Industriebox Storage Bin 400x185x81mm Red

MPN
456551
Brand
Allit
EAN-13
4005187565515
Order Code
01-0487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Allit storage bin, model 456551, is a red container measuring 400 x 185 x 81 mm. This versatile storage solution is ideal for organising and transporting items in industrial and commercial settings. With its durable construction, it ensures long-lasting usage for various storage needs.
Type Storage bin
Colour Red
Dimensions (L x W x H) 400 x 185 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 170mm
Internal depth 370mm
Length 400mm
Material Polypropylene
Weight 332g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot