Allit 456550 Regal-Industriebox Storage Bin 400x185x81mm Blue 1pc

MPN
456550
Brand
Allit
EAN-13
4005187565508
Order Code
01-0486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 582 in stock

Manufactured by Allit, the storage bin 456550 measures 400 x 185 x 81 mm and comes in blue. Made from durable materials, it is suitable for organising and storing small parts in workshops or garages. Ideal for both domestic and commercial use, this bin aids in efficient space management.
Type Storage bin
Colour Blue
Dimensions (L x W x H) 400 x 185 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 170mm
Internal depth 370mm
Length 400mm
Material Polypropylene
Weight 332g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot