Allit 456541 Regal-Industriebox Storage Bin L400xW91xH81mm Red 1pc

MPN
456541
Brand
Allit
EAN-13
4005187565416
Order Code
01-0485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Allit storage bin, model 456541, has dimensions of 400 x 91 x 81 mm and comes in a red colour. This versatile storage box is perfect for organising small parts and supplies. It is commonly used in both domestic and industrial settings for efficient storage and transport.
Type Storage bin
Colour Red
Dimensions (L x W x H) 400 x 91 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 80mm
Internal depth 370mm
Length 400mm
Material Polypropylene
Weight 192g
Width 91mm

Reviews

Be the first to submit a review

Trustpilot