Allit 456540 Regal-Industriebox 400S Storage Bin Blue 400x91x81mm 1pc

MPN
456540
Brand
Allit
EAN-13
4005187565409
Order Code
01-0484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 279 in stock

The Allit Storage Bin, model 456540, is a sturdy and reliable storage solution, measuring 400 x 91 x 81 mm. Its vibrant blue colour and durable construction make it ideal for organising and transporting various items. This versatile storage container is perfect for use in workshops, garages, or industrial settings.
Type Storage bin
Colour Blue
Dimensions (L x W x H) 400 x 91 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 80mm
Internal depth 370mm
Length 400mm
Material Polypropylene
Weight 192g
Width 91mm

Reviews

Be the first to submit a review

Trustpilot