Allit 456531 Regal-Industriebox Storage Bin 185x300x81mm Red 1pc

MPN
456531
Brand
Allit
EAN-13
4005187565317
Order Code
01-0483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Allit manufactures the storage bin model 456531, measuring 185 x 300 x 81 mm and coloured red. This versatile storage container is ideal for organising and transporting small items. It is commonly used in warehouses, workshops, and home storage systems.
Type Storage bin
Colour Red
Dimensions (L x W x H) 185 x 300 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 270mm
Internal depth 170mm
Length 185mm
Material Polypropylene
Weight 275g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot