Allit 456530 Regal-Industriebox Storage Bin 300x185x81mm Blue

MPN
456530
Brand
Allit
EAN-13
4005187565300
Order Code
01-0482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 10/11/2026

Allit manufactures the storage bin model 456530, measuring 300 x 185 x 81 mm, in blue. This durable storage container is ideal for organising and storing small items. It is commonly used in workshops and warehouses for efficient inventory management.
Type Storage bin
Colour Blue
Dimensions (L x W x H) 300 x 185 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 170mm
Internal depth 270mm
Length 300mm
Material Polypropylene
Weight 275g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot