Allit 456521 Storage Bin 300x91x81mm Red 1pc Regal-Industriebox 300S

MPN
456521
Brand
Allit
EAN-13
4005187565218
Order Code
01-0481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Allit storage bin, model 456521, is a robust and compact container with dimensions of 300 x 91 x 81 mm in a vibrant red colour. Designed for effective organisation, it serves as an ideal storage or transport solution for small items. Its durable build makes it suitable for use in workshops or industrial settings.
Type Storage bin
Colour Red
Dimensions (L x W x H) 300 x 91 x 81 mm
Height 81mm
Inside height 75mm
Inside Width 80mm
Internal depth 270mm
Length 300mm
Material Polypropylene
Weight 155g
Width 91mm

Reviews

Be the first to submit a review

Trustpilot