Allit 456340 EuroPlus Insert Box 108x130x108mm 1 Compartment Blue

MPN
456340
Brand
Allit
EAN-13
4005187563405
Order Code
01-0478
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The Allit EuroPlus Insert L 130/3 blau is a durable plastic storage box with a single compartment, ideal for organising small components. Measuring 108 x 130 x 108 mm, it is perfect for use as a component or assortment container in workshops or homes. This practical storage solution helps keep items neatly arranged and easily accessible.
Type Box
Colour Blue
Depth 108mm
Dimensions (W x H x D) 108 x 130 x 108 mm
Height 130mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 1
Width 108mm

Reviews

Be the first to submit a review

Trustpilot