Allit 456309 Assortment Case Insert 108x216x63mm Professional Use

MPN
456309
Brand
Allit
EAN-13
4005187563092
Order Code
01-0477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 927 in stock

Manufactured by Allit, the 456309 assortment case insert is a plastic storage solution measuring 108 x 216 x 63 mm. This durable component box is ideal for organizing small parts in various settings. It is commonly used in workshops, garages, or craft rooms for efficient storage and sorting.
Type Assortment case insert
Colour Grey
Dimensions (L x W x H) 108 x 216 x 63 mm
Height 63mm
Length 108mm
Material Polystyrene
Weight 72g
Width 216mm

Reviews

Be the first to submit a review

Trustpilot