Allit 456308 Assortment Case Insert 108x162x63mm Multi-purpose Use

MPN
456308
Brand
Allit
EAN-13
4005187563085
Order Code
01-0476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 1,498 despatched in 4 working days

The Allit 456308 is a plastic storage box measuring 108 x 162 x 63 mm, ideal for organising small components. Manufactured by Allit, it is a durable assortment case insert designed to keep items secure and accessible. This component container is perfect for use in workshops or for hobbyists needing efficient storage solutions.
Type Assortment case insert
Colour Green
Dimensions (L x W x H) 108 x 162 x 63 mm
Height 63mm
Length 108mm
Material Polystyrene
Weight 54g
Width 162mm

Reviews

Be the first to submit a review

Trustpilot