Allit 456307 Assortment Case Insert 108x108x63mm 1pc Multi-Purpose

MPN
456307
Brand
Allit
EAN-13
4005187563078
Order Code
01-0475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,489 in stock

The Allit 456307 is a plastic assortment case insert designed for neatly organising small components. With dimensions of 108 x 108 x 63 mm, it fits comfortably within other storage solutions for added customisation. Ideal for workshops or hobbyists, it ensures easy access and sorting of various items.
Type Assortment case insert
Colour Blue
Dimensions (L x W x H) 108 x 108 x 63 mm
Height 63mm
Length 108mm
Material Polystyrene
Weight 43g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot