Allit 456306 Assortment Case Insert 54x108x63mm Fits Euro Plus Pro Cases

MPN
456306
Brand
Allit
EAN-13
4005187563061
Order Code
01-0474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.442
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 29 in stockFurther 1,306 despatched in 4 working days

The Allit assortment case insert 456306 is a plastic storage solution measuring 54 x 108 x 63 mm, designed for organising small components. As a versatile component container, it is ideal for use in workshops or hobby rooms to neatly store and access parts. This durable insert enhances the functionality of storage boxes, helping to maintain an organised workspace.
Type Assortment case insert
Colour Yellow
Dimensions (L x W x H) 54 x 108 x 63 mm
Height 63mm
Length 54mm
Material Polystyrene
Weight 29g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot