Allit 456305 Assortment Case Insert 54x54x63mm Multi-Purpose Use

MPN
456305
Brand
Allit
EAN-13
4005187563054
Order Code
01-0473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.306
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

The Allit 456305 is a versatile plastic storage box measuring 54 x 54 x 63 mm. This component container is ideal for organising and storing small items, making it perfect for workshops and hobbyists. It features a robust construction and is a single piece from a renowned manufacturer.
Type Assortment case insert
Colour Red
Dimensions (L x W x H) 54 x 54 x 63 mm
Height 63mm
Length 54mm
Material Polystyrene
Weight 18g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot