Allit 456304 Assortment Case Insert 108x216x45mm Versatile Use

MPN
456304
Brand
Allit
EAN-13
4005187563047
Order Code
01-0472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £0.959
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 767 in stock

Allit manufactures the Assortment case insert, a sturdy plastic storage box measuring 108 x 216 x 45 mm. Designed as a component container, it's ideal for organising small parts efficiently. The robust PVC construction makes it suitable for use in workshops or hobby areas.
Type Assortment case insert
Colour Grey
Dimensions (L x W x H) 108 x 216 x 45 mm
Height 45mm
Length 108mm
Material Polystyrene
Weight 59g
Width 216mm

Reviews

Be the first to submit a review

Trustpilot