Allit 456303 EuroPlus Insert 108x162x45mm for Versatile Case Use

MPN
456303
Brand
Allit
EAN-13
4005187563030
Order Code
01-0471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 548 despatched in 4 working days

The Allit 456303 is a plastic storage box designed to organise small components. Measuring 108 x 162 x 45 mm, this sturdy PVC container offers a practical solution for keeping items neatly sorted. It is typically used in workshops or craft areas for efficient storage and easy access.
Type Assortment case insert
Colour Green
Dimensions (L x W x H) 108 x 162 x 45 mm
Height 45mm
Length 108mm
Material Polystyrene
Weight 48g
Width 162mm

Reviews

Be the first to submit a review

Trustpilot