Allit 456302 Assortment Case Insert 108x108x45mm 1pc for Versatile Use

MPN
456302
Brand
Allit
EAN-13
4005187563023
Order Code
01-0470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.596
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,062 in stock

The Allit 456302 is a plastic assortment case insert measuring 108 x 108 x 45 mm. It is designed by Allit for organising and storing various components. This durable storage solution is ideal for neatly arranging small items in workshops or toolkits.
Type Assortment case insert
Colour Blue
Dimensions (L x W x H) 108 x 108 x 45 mm
Height 45mm
Length 108mm
Material Polystyrene
Weight 35g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot