Allit 456301 Assortment Case 54x108x45mm for Euro Plus & AluPlus

MPN
456301
Brand
Allit
EAN-13
4005187563016
Order Code
01-0469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 779 in stock

The Allit assortment case insert, model 456301, is a plastic storage box measuring 54 x 108 x 45 mm. Manufactured by Allit, this component container is ideal for organising small parts and accessories. It is commonly used for neat and efficient storage in both industrial and personal settings.
Type Assortment case insert
Colour Yellow
Dimensions (L x W x H) 54 x 108 x 45 mm
Height 45mm
Length 54mm
Material Polystyrene
Weight 22g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot