Allit 456300 Assortment Case Insert 54x54x45mm For Various Cases

MPN
456300
Brand
Allit
EAN-13
4005187563009
Order Code
01-0468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,109 in stock

The Allit 456300 is a compact plastic assortment case insert, measuring 54 x 54 x 45 mm. It is designed to organise and store small components efficiently. This versatile storage solution is commonly used for keeping hardware, craft supplies, or small electronic parts in order.
Type Assortment case insert
Colour Red
Dimensions (L x W x H) 54 x 54 x 45 mm
Height 45mm
Length 54mm
Material Polystyrene
Weight 14g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot