Allit 456238 ProfiPlus Box RE 2 Stackable Storage Bin Grey 160x102x75mm

MPN
456238
Brand
Allit
EAN-13
4005187562385
Order Code
01-0446
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 579 in stock

The Allit 456238 ProfiPlus Box RE 2 is a grey storage container measuring 160 x 102 x 75 mm. This stackable storage bin is designed for efficiently organising and transporting small items. It is ideal for use in workshops or storerooms.
Type Storage bin
Colour Grey
Height 75mm
Length 160mm
Width 102mm
Material Recycled plastic
Dimensions (L x W x H) 160 x 102 x 75 mm
Heat resistance -10 °C to 60°C
Inside height 60mm
Inside Width 82mm
Internal depth 129mm

Reviews

Be the first to submit a review

Trustpilot