Allit 456237 ProfiPlus Box Stackable Storage Bin 160x102x75mm Blue

MPN
456237
Brand
Allit
EAN-13
4005187562378
Order Code
01-0444
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.993
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 557 in stock

Manufactured by Allit, the ProfiPlus Box RE 2 is a blue, stackable storage bin measuring 160 x 102 x 75 mm. This storage container is ideal for organizing and efficiently storing small parts in workshops. Its compact design makes it suitable for transport and easy stacking in limited spaces.
Type Storage bin
Colour Blue
Height 75mm
Length 160mm
Width 102mm
Material Recycled plastic
Dimensions (L x W x H) 160 x 102 x 75 mm
Heat resistance -10 °C to 60°C
Inside height 60mm
Inside Width 82mm
Internal depth 129mm

Reviews

Be the first to submit a review

Trustpilot