Allit 456219 Storage Bin 310x200x500mm Green Professional Quality

MPN
456219
Brand
Allit
EAN-13
4005187562194
Order Code
01-0443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Allit 456219 storage bin is a durable and spacious storage container measuring 310 x 200 x 500 mm. It features a vibrant green colour and is ideal for organising and storing various items in workshops or garages. Manufactured by Allit, this storage box is suitable for transport and efficient space utilisation.
Type Storage bin
Colour Green
Height 200mm
Length 500mm
Width 310mm
Material Polypropylene
Dimensions (W x H x D) 310 x 200 x 500 mm
Inside height 184mm
Inside Width 450mm
Internal depth 280mm
Weight 960g

Reviews

Be the first to submit a review

Trustpilot