Allit 456218 Storage Bin 310x200x500mm Yellow High Load Capacity

MPN
456218
Brand
Allit
EAN-13
4005187562187
Order Code
01-0442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.80
10+ £9.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 170 in stock

The Allit 456218 is a yellow storage bin measuring 310 x 200 x 500 mm, ideal for organising and storing various items. Manufactured by Allit, this durable storage container can be used for transportation and efficient storage in workshops or warehouses. Its robust construction ensures long-lasting utility for both professional and personal use.
Type Storage bin
Colour Yellow
Height 200mm
Length 500mm
Width 310mm
Material Polypropylene
Dimensions (W x H x D) 310 x 200 x 500 mm
Inside height 184mm
Inside Width 450mm
Internal depth 280mm
Weight 960g

Reviews

Be the first to submit a review

Trustpilot