Allit 456217 Storage Bin 310x200x500mm Red High Capacity Professional Quality

MPN
456217
Brand
Allit
EAN-13
4005187562170
Order Code
01-0441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Allit manufactures the storage bin 456217, which has dimensions of 310 x 200 x 500 mm and is red in colour. This robust storage container is ideal for organising and transporting items in various settings. It is commonly used in warehouses, workshops, and garages to keep tools and parts tidy.
Type Storage bin
Colour Red
Height 200mm
Length 500mm
Width 310mm
Material Polypropylene
Dimensions (W x H x D) 310 x 200 x 500 mm
Inside height 184mm
Inside Width 280mm
Internal depth 450mm
Weight 960g

Reviews

Be the first to submit a review

Trustpilot