Allit 456216 Storage Bin 310x200x500mm Blue Stackable High Load Capacity

MPN
456216
Brand
Allit
EAN-13
4005187562163
Order Code
01-0439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £11.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

The Allit 456216 storage bin measures 310 x 200 x 500 mm and comes in blue. This storage container is ideal for organising and transporting various items efficiently. It's perfect for use in workshops, garages, or warehouses.
Type Storage bin
Colour Blue
Height 200mm
Length 500mm
Width 310mm
Material Polypropylene
Dimensions (W x H x D) 310 x 200 x 500 mm
Inside height 184mm
Inside Width 450mm
Internal depth 280mm
Weight 960g

Reviews

Be the first to submit a review

Trustpilot