Allit 456215 Storage Bin 205x150x355mm Green High Load Capacity

MPN
456215
Brand
Allit
EAN-13
4005187562156
Order Code
01-0438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

The Allit storage bin, model 456215, is green and measures 205 x 150 x 355 mm. It is ideal for organising and storing items efficiently. This sturdy container is perfect for use in warehouses or workshops.
Type Storage bin
Colour Green
Height 150mm
Length 355mm
Width 205mm
Material Polypropylene
Dimensions (W x H x D) 205 x 150 x 355 mm
Inside height 137mm
Inside Width 308mm
Internal depth 180mm
Weight 422g

Reviews

Be the first to submit a review

Trustpilot