Allit 456214 Stack Viewing Boxes Storage Bin 205x150x355mm Yellow

MPN
456214
Brand
Allit
EAN-13
4005187562149
Order Code
01-0437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 02/11/2026

The Allit 456214 storage bin is a yellow container measuring 205 x 150 x 355 mm, designed for efficient storage and organisation. Manufactured by Allit, this single-piece storage box is ideal for tidying up spaces and transporting items securely. Perfect for use in workshops, garages, or offices, it helps to keep small parts and tools neatly stored.
Type Storage bin
Colour Yellow
Height 150mm
Length 355mm
Width 205mm
Material Polypropylene
Dimensions (W x H x D) 205 x 150 x 355 mm
Inside height 137mm
Inside Width 308mm
Internal depth 180mm
Weight 422g

Reviews

Be the first to submit a review

Trustpilot