Allit 456213 Storage Bin 205 x 150 x 355 mm Red High Load-Capacity

MPN
456213
Brand
Allit
EAN-13
4005187562132
Order Code
01-0436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 244 in stock

The Allit storage bin, item number 456213, is a durable and spacious container with dimensions of 205 x 150 x 355 mm. Crafted in a striking red colour, this storage box is ideal for organising and transporting various items efficiently. Its robust design ensures it is suitable for both personal and professional use.
Type Storage bin
Colour Red
Height 150mm
Length 355mm
Width 205mm
Material Polypropylene
Dimensions (W x H x D) 205 x 150 x 355 mm
Inside height 137mm
Inside Width 308mm
Internal depth 180mm
Weight 422g

Reviews

Be the first to submit a review

Trustpilot