Allit 456212 Storage Bin 205x150x355mm Blue Stackable High Capacity

MPN
456212
Brand
Allit
EAN-13
4005187562125
Order Code
01-0434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 365 in stock

The Allit 456212 is a durable storage bin measuring 205 x 150 x 355 mm, available in blue. Manufactured by Allit, this versatile storage container is ideal for organising tools and small parts in workshops or garages. Its robust design ensures reliable performance for both personal and professional use.
Type Storage bin
Colour Blue
Height 150mm
Length 355mm
Width 205mm
Material Polypropylene
Dimensions (W x H x D) 205 x 150 x 355 mm
Inside height 137mm
Inside Width 308mm
Internal depth 180mm
Weight 422g

Reviews

Be the first to submit a review

Trustpilot