Allit 456211 Storage Bin 150x125x235mm Green High Load Capacity

MPN
456211
Brand
Allit
EAN-13
4005187562118
Order Code
01-0433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Allit 456211 storage bin features a compact design with dimensions of 150 x 125 x 235 mm in green. This durable storage container is ideal for organising and transporting small items efficiently. Suitable for both personal and commercial use, it offers practical solutions for workspace and home organisation.
Type Storage bin
Colour Green
Height 125mm
Length 235mm
Width 150mm
Material Polypropylene
Dimensions (W x H x D) 150 x 125 x 235 mm
Inside height 110mm
Inside Width 212mm
Internal depth 124mm
Weight 180g

Reviews

Be the first to submit a review

Trustpilot