Allit 456210 Storage Bin 150x125x235mm Yellow High Quality Stackable

MPN
456210
Brand
Allit
EAN-13
4005187562101
Order Code
01-0432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Allit 456210 storage bin is a compact, yellow container measuring 150 x 125 x 235 mm. This versatile storage box from Allit is ideal for organising small items in workshops and garages. Its sturdy construction makes it suitable for both storage and transport applications.
Type Storage bin
Colour Yellow
Height 125mm
Length 235mm
Width 150mm
Material Polypropylene
Dimensions (W x H x D) 150 x 125 x 235 mm
Inside height 110mm
Inside Width 212mm
Internal depth 124mm
Weight 180g

Reviews

Be the first to submit a review

Trustpilot