Allit 456209 Storage Bin Red 150x125x235mm High Capacity Durable

MPN
456209
Brand
Allit
EAN-13
4005187562095
Order Code
01-0431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Allit 456209 is a red storage bin measuring 150 x 125 x 235 mm. This versatile container is ideal for organising small items in workshops or warehouses. Made for durability, it suits both storage and transportation needs.
Type Storage bin
Colour Red
Height 125mm
Length 235mm
Width 150mm
Material Polypropylene
Dimensions (W x H x D) 150 x 125 x 235 mm
Inside height 110mm
Inside Width 212mm
Internal depth 124mm
Weight 180g

Reviews

Be the first to submit a review

Trustpilot