Allit 456208 Storage Bin 150x125x235 mm Blue Stackable Professional Quality

MPN
456208
Brand
Allit
EAN-13
4005187562088
Order Code
01-0429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £1.60
10+ £1.50
50+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Allit 456208 is a blue storage bin with dimensions of 150 x 125 x 235 mm. Manufactured by Allit, this compact storage box is ideal for organizing small parts and tools. It can be used in workshops, garages, or offices for efficient storage and transport.
Type Storage bin
Colour Blue
Height 125mm
Length 235mm
Width 150mm
Material Polypropylene
Dimensions (W x H x D) 150 x 125 x 235 mm
Inside height 110mm
Inside Width 212mm
Internal depth 124mm
Weight 180g

Reviews

Be the first to submit a review

Trustpilot