Allit 456207 ProfiPlus Storage Bin 100x75x160mm Green High Load Capacity

MPN
456207
Brand
Allit
EAN-13
4005187562071
Order Code
01-0428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 623 despatched in 4 working days

Manufactured by Allit, the product is a green storage bin measuring 100 x 75 x 160 mm. It is part of the ProfiPlus Box2 series and is designed for efficient stacking and organisation. Suitable for both storage and transport, it's ideal for keeping small items neatly sorted.
Type Storage bin
Colour Green
Height 75mm
Length 160mm
Width 100mm
Material Polypropylene
Dimensions (W x H x D) 100 x 75 x 160 mm
Inside height 66mm
Inside Width 146mm
Internal depth 88mm
Weight 63g

Reviews

Be the first to submit a review

Trustpilot