Allit 456206 ProfiPlus Storage Bin 100x75x160mm Yellow High Capacity

MPN
456206
Brand
Allit
EAN-13
4005187562064
Order Code
01-0427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

The Allit ProfiPlus Box2 Stapelsichtbox gelb is a compact storage bin measuring 100 x 75 x 160 mm in a bright yellow colour. Its sturdy design is ideal for organizing and transporting small items in workshops or storage areas. The container is perfect for both professional and personal use.
Type Storage bin
Colour Yellow
Height 75mm
Length 160mm
Width 100mm
Material Polypropylene
Dimensions (W x H x D) 100 x 75 x 160 mm
Inside height 66mm
Inside Width 146mm
Internal depth 88mm
Weight 63g

Reviews

Be the first to submit a review

Trustpilot