Allit 456205 Storage Bin 100x75x160mm Red High Load Capacity

MPN
456205
Brand
Allit
EAN-13
4005187562057
Order Code
01-0426
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.964
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,067 in stock

The Allit storage bin, with dimensions of 100 x 75 x 160 mm, is designed in a bright red colour. Manufactured by Allit, this compact storage solution is ideal for organising small items in workshops or garages. Its durable construction ensures optimum utility in both storage and transport applications.
Type Storage bin
Colour Red
Height 75mm
Length 160mm
Width 100mm
Material Polypropylene
Dimensions (W x H x D) 100 x 75 x 160 mm
Inside height 66mm
Inside Width 146mm
Internal depth 88mm
Weight 63g

Reviews

Be the first to submit a review

Trustpilot