Allit 456204 ProfiPlusBox2 Storage Bin 100x75x160mm Blue High Quality

MPN
456204
Brand
Allit
EAN-13
4005187562040
Order Code
01-0424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.993
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,258 in stock

The Allit storage bin is a compact and durable storage solution, measuring 100 x 75 x 160 mm. Featuring a blue hue, it is ideal for organising and storing small items in workshops or warehouses. This versatile box is both a functional storage container and a reliable transport box.
Type Storage bin
Colour Blue
Height 75mm
Length 160mm
Width 100mm
Material Polypropylene
Dimensions (W x H x D) 100 x 75 x 160 mm
Inside height 66mm
Inside Width 146mm
Internal depth 88mm
Weight 63g

Reviews

Be the first to submit a review

Trustpilot