Allit 456203 Storage Bin 100x60x100mm Green High Load Capacity

MPN
456203
Brand
Allit
EAN-13
4005187562033
Order Code
01-0423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.621
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 487 in stock

Manufactured by Allit, the storage bin 456203 is a compact green container with dimensions of 100 x 60 x 100 mm. Ideal for organising small items, this storage solution is frequently used in workshops, garages, and home offices. Its sturdy construction ensures durability during transport and storage of various contents.
Type Storage bin
Colour Green
Height 60mm
Length 100mm
Width 100mm
Material Polypropylene
Dimensions (W x H x D) 100 x 60 x 100 mm
Inside height 53mm
Inside Width 90mm
Internal depth 89mm
Weight 36g

Reviews

Be the first to submit a review

Trustpilot