Allit 456202 Storage Bin 100x60x100mm Yellow Stackable High Load Capacity

MPN
456202
Brand
Allit
EAN-13
4005187562026
Order Code
01-0422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.469
50+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

The Allit storage bin 456202, measuring 100 x 60 x 100 mm, is a compact and efficient storage solution in a bright yellow hue. Ideal for organising small components, this sturdy box can be used in various settings such as workshops, garages or transport environments. Its robust construction ensures durability, making it suitable for both storage and transport applications.
Type Storage bin
Colour Yellow
Height 60mm
Length 100mm
Width 100mm
Material Polypropylene
Dimensions (W x H x D) 100 x 60 x 100 mm
Inside height 53mm
Inside Width 90mm
Internal depth 89mm
Weight 35g

Reviews

Be the first to submit a review

Trustpilot