Allit 456201 ProfiPlus Box1 Storage Bin 100x60x100mm Red High Load Capacity

MPN
456201
Brand
Allit
EAN-13
4005187562019
Order Code
01-0421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.635
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 709 in stock

The Allit storage bin, model 456201, is a compact container measuring 100 x 60 x 100 mm in red. Ideal for organisation, it can be used for storing small items in workshops or garages. The sturdy design makes it suitable for both storage and transport applications.
Type Storage bin
Colour Red
Height 60mm
Length 100mm
Width 100mm
Material Polypropylene
Dimensions (W x H x D) 100 x 60 x 100 mm
Inside height 53mm
Inside Width 90mm
Internal depth 89mm
Weight 34g

Reviews

Be the first to submit a review

Trustpilot