Allit 456200 Storage Bin 100x60x100mm Blue High Load Capacity

MPN
456200
Brand
Allit
EAN-13
4005187562002
Order Code
01-0419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.635
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

The Allit 456200 storage bin is a compact, blue container measuring 100 x 60 x 100 mm, designed for efficient organisation. It is ideal for storing and transporting small items in workshops, garages, or warehouses. Manufactured by Allit, this durable storage box is suitable for various industrial and personal applications.
Type Storage bin
Colour Blue
Height 60mm
Length 100mm
Width 100mm
Material Polypropylene
Dimensions (W x H x D) 100 x 60 x 100 mm
Inside height 53mm
Inside Width 90mm
Internal depth 89mm
Weight 33g

Reviews

Be the first to submit a review

Trustpilot